- Home ›
- All Products›
- HT20C
HT20C
Thomas & Betts
H-Tap Insulating Soft Cover - #6AWG - 2/0AWG - 90°C - Polypropylene - Black
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
H-Tap Insulating Soft Cover - #6AWG - 2/0AWG - 90°C - Polypropylene - Black
Search Keywords: HT20C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:HT20C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
13
$34.16
25
$26.64
38
$24.54
50 +
$24.05
Click for Quote
Log in
to unlock special pricing