- Home ›
- All Products›
- HH15C9
HH15C9
Thomas & Betts
Himeline HS Series Enclosure - Non-Metallic - Opaque Hinged Cover - 15 In x 21 In x 9 In
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Himeline HS Series Enclosure - Non-Metallic - Opaque Hinged Cover - 15 In x 21 In x 9 In
Search Keywords: HH15C9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:HH15C9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$1,103.44
3
$1,086.89
5 +
$1,059.30
Click for Quote
Log in
to unlock special pricing