- Home ›
- All Products›
- HH11B9
HH11B9
Thomas & Betts
Himeline HS Series Enclosure - Non-Metallic - Opaque Hinged Cover - 11 In x 14 In x 9 In
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Himeline HS Series Enclosure - Non-Metallic - Opaque Hinged Cover - 11 In x 14 In x 9 In
Search Keywords: HH11B9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:HH11B9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$699.18
3
$680.03
5 +
$669.83
Click for Quote
Log in
to unlock special pricing