- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- GSC128
GSC128
Thomas & Betts
Sleeve Soft Bronze Blue 6.35mm Tin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sleeve Soft Bronze Blue 6.35mm Tin
Search Keywords: GSC128
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:GSC128
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Sleeve
-
Color:Blue
-
Body Material:Soft Bronze
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
250
$1.84
500
$1.39
750
$1.30
1,000 +
$1.28
Click for Quote
Log in
to unlock special pricing