- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- FOR180-50-6
FOR180-50-6
Thomas & Betts
Cable Ties, Hook and Loop Polyamide Blue
Datasheet Accessories Notify Me
RoHS Compliant
Cable tie Packaging
Certificate of Compliance Guarantee
Description
+
Cable Ties, Hook and Loop Polyamide Blue
Search Keywords: FOR180506
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:FOR180-50-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Style:Hook and Loop
-
Body Material:Polyamide
-
Dimension:N/A
-
Maximum Bundle Diameter:N/A
-
Tensile Strength:N/A
-
Color:Blue
-
Operating Temperature:-20°C to 60 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$52.15
5
$46.54
10
$45.15
25
$43.21
50
$41.44
100
$40.33
250 +
$39.80
Click for Quote
Log in
to unlock special pricing