- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- F9020
F9020
Thomas & Betts
Ferrules Terminal 10AWG 15mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ferrules Terminal 10AWG 15mm
Search Keywords: F9020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:F9020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205595560
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Color:N/A
-
Body Material:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1,000
$0.2563
3,000
$0.2426
5,000
$0.2395
8,000
$0.2334
10,000
$0.2328
25,000
$0.2249
50,000 +
$0.2243
Click for Quote
Log in
to unlock special pricing