- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- F73
F73
Thomas & Betts
Ring Tongue Terminal 4AWG Electrolytic Copper 34.29mm Electro Tin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ring Tongue Terminal 4AWG Electrolytic Copper 34.29mm Electro Tin
Search Keywords: F73
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:F73
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
462
Can Ship immediately
Minimum Order Quantity:
10
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10
$2.75
200
$2.13
400
$2.07
600
$2.04
1,000
$1.96
2,600
$1.91
5,000
$1.86
7,600 +
$1.83
Click for Quote
Log in
to unlock special pricing