- Home ›
- All Products›
- F.66.70GR
F.66.70GR
Thomas & Betts
Hose, Braided - PA 6.6 - NW: 70mm - Range: 48.0 to 85.0mm - 50m/Reel
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hose, Braided - PA 6.6 - NW: 70mm - Range: 48.0 to 85.0mm - 50m/Reel
Search Keywords: F6670GR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:F.66.70GR
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$1,840.09
3
$1,791.02
5 +
$1,744.50
Click for Quote
Log in
to unlock special pricing