- Home ›
- All Products›
- F.66.30GR
F.66.30GR
Thomas & Betts
Hose, Braided - PA 6.6 - NW: 30mm - Range: 28.0 to 38.0mm - 50m/Reel
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hose, Braided - PA 6.6 - NW: 30mm - Range: 28.0 to 38.0mm - 50m/Reel
Search Keywords: F6630GR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:F.66.30GR
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$657.48
3
$639.46
5 +
$637.87
Click for Quote
Log in
to unlock special pricing