- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- F.66.20SW
F.66.20SW
Thomas & Betts
Hose, Braided - PA 6.6 - NW: 20mm - Range: 20.0 to 26.0mm - 50m/Reel
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hose, Braided - PA 6.6 - NW: 20mm - Range: 20.0 to 26.0mm - 50m/Reel
Search Keywords: F6620SW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:F.66.20SW
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
1
$451.35
3
$445.08
5 +
$438.99
Click for Quote
Log in
to unlock special pricing