- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- F.66.06SW
F.66.06SW
Thomas & Betts
Hose, Braided - PA 6.6 - NW: 6mm - Range: 5.0 to 8.0mm - 100m/Reel
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hose, Braided - PA 6.6 - NW: 6mm - Range: 5.0 to 8.0mm - 100m/Reel
Search Keywords: F6606SW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:F.66.06SW
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8205595560
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2 Rolls
Ships today, if you order in
6 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1
$266.76
3
$259.35
5
$258.70
10
$255.79
20 +
$248.97
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT