- Home ›
- All Products›
- F4-12
Thomas & Betts
F4-12
Ring Tongue Terminal 4AWG 53.09mm 31.75mm Tin Loose Piece
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Ring Tongue Terminal 4AWG 53.09mm 31.75mm Tin Loose Piece
Search Keywords: F412
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:F4-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Frequently Asked Questions
Is F4-12 RoHS compliant?
Yes, F4-12 is RoHS compliant.
What is the lead time for F4-12?
The standard lead time for F4-12 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
6 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
20
$6.56
40
$6.36
100
$6.07
260
$5.57
500
$5.56
1,000
$5.42
2,500
$5.22
5,000 +
$5.20
Click for Quote
Log in
to unlock special pricing