- Home ›
- All Products›
- F35420
F35420
Thomas & Betts
20 A Plug - 4 Pole 4 Wire - Non-grounded.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
20 A Plug - 4 Pole 4 Wire - Non-grounded.
Search Keywords: F35420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:F35420
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$997.41
3
$983.75
5 +
$957.52
Click for Quote
Log in
to unlock special pricing