- Home ›
- All Products›
- F29529B
F29529B
Thomas & Betts
Angle Type Connector - 70A - 600V - 4P5W
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Angle Type Connector - 70A - 600V - 4P5W
Search Keywords: F29529B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:F29529B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$4,944.49
3
$4,754.33
5 +
$4,742.44
Click for Quote
Log in
to unlock special pricing