- Home ›
- All Products›
- F27194
F27194
Thomas & Betts
Plug - 60A - 3P4W - HE - 480VAC - Spcl8418
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug - 60A - 3P4W - HE - 480VAC - Spcl8418
Search Keywords: F27194
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:F27194
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$2,019.32
3
$1,965.48
5 +
$1,914.43
Click for Quote
Log in
to unlock special pricing