- Home ›
- All Products›
- F26557
F26557
Thomas & Betts
Brass Connector - 60A - 3P4W - 480V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Brass Connector - 60A - 3P4W - 480V
Search Keywords: F26557
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:F26557
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
3
$7,917.80
5
$4,852.85
8
$3,096.88
10 +
$3,034.95
Click for Quote
Log in
to unlock special pricing