- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- F250TA
F250TA
Thomas & Betts
Quick Disconnect Terminal Brass F 20.83mm Tin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Quick Disconnect Terminal Brass F 20.83mm Tin
Search Keywords: F250TA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:F250TA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Ships today, if you order in
Buy all 32 in-stock or the regular minimum order quantity of 50
Stock lot only:
32
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$2.398
50
$2.180
250
$1.620
500
$1.510
1,000
$1.390
2,500
$1.380
5,000
$1.370
7,500
$1.360
10,000 +
$1.350
Click for Quote
Log in
to unlock special pricing