- Home ›
- All Products›
- F2034
F2034
Thomas & Betts
Wire End Ferrule - 16AWG - Black - O/A L: 24mm-Pin L: 18mm - 500/Pkg
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Wire End Ferrule - 16AWG - Black - O/A L: 24mm-Pin L: 18mm - 500/Pkg
Search Keywords: F2034
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:F2034
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205595560
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
500
$0.4453
1,000
$0.4254
2,500
$0.4071
5,000
$0.3904
7,500
$0.3894
10,000
$0.3800
15,000
$0.3790
25,000 +
$0.3750
Click for Quote
Log in
to unlock special pricing