- Home ›
- All Products›
- F2030
Thomas & Betts
F2030
Wire End Ferrule - 17AWG - Red - O/A L: 18mm-Pin L: 12mm - 500/Pkg
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Wire End Ferrule - 17AWG - Red - O/A L: 18mm-Pin L: 12mm - 500/Pkg
Search Keywords: F2030
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Thomas & Betts |
| Part No: | F2030 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
Frequently Asked Questions
Is F2030 RoHS compliant?
Yes, F2030 is RoHS compliant.
What is the lead time for F2030?
The standard lead time for F2030 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,502
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
6 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
500
$0.4415
1,000
$0.4375
2,500
$0.4322
5,000
$0.4311
7,500
$0.4300
25,000
$0.4290
50,000 +
$0.4279
Click for Quote
Log in
to unlock special pricing