- Home ›
- All Products›
- F2023
F2023
Thomas & Betts
Wire End Ferrule - 18AWG - Grey - O/A L: 12mm-Pin L: 6mm - 500/Pkg
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Wire End Ferrule - 18AWG - Grey - O/A L: 12mm-Pin L: 6mm - 500/Pkg
Search Keywords: F2023
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:F2023
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
500
$0.2498
1,000
$0.2347
2,500
$0.2245
5,000
$0.2182
7,500
$0.2122
25,000
$0.2038
50,000 +
$0.2033
Click for Quote
Log in
to unlock special pricing