- Home ›
- All Products›
- E988J
E988J
Thomas & Betts
Type E Conduit Body - Volume 32 Cubic Inches - Size 2 Inches - Length 9-15/32 Inches - Width 3-15/32 Inches - Material PVC - C ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Type E Conduit Body - Volume 32 Cubic Inches - Size 2 Inches - Length 9-15/32 Inches - Width 3-15/32 Inches - Material PVC - Color Gray.
Search Keywords: E988J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:E988J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
73
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
73
$197.00
145
$101.31
218
$68.80
290 +
$67.43
Click for Quote
Log in
to unlock special pricing