- Home ›
- All Products›
- E988H
E988H
Thomas & Betts
Type E Conduit Body - Volume 32 Cubic Inches - Size 1-1/2 Inch - Length 8 Inches - Width 2-3/4 Inches - Material PVC - Color G ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Type E Conduit Body - Volume 32 Cubic Inches - Size 1-1/2 Inch - Length 8 Inches - Width 2-3/4 Inches - Material PVC - Color Gray.
Search Keywords: E988H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:E988H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
125
$107.74
250
$55.03
375
$37.46
500 +
$36.71
Click for Quote
Log in
to unlock special pricing