- Home ›
- All Products›
- E988F
E988F
Thomas & Betts
Type E Conduit Body - Volume 12 Cubic Inches - Size 1 Inch - Length 6-11/32 Inches - Width 2-1/32 Inches - Material PVC - Colo ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Type E Conduit Body - Volume 12 Cubic Inches - Size 1 Inch - Length 6-11/32 Inches - Width 2-1/32 Inches - Material PVC - Color Gray.
Search Keywords: E988F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:E988F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
Order Increment:
10
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
150
$46.58
300
$24.58
450
$16.91
600 +
$16.57
Click for Quote
Log in
to unlock special pricing