- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- E988D
E988D
Thomas & Betts
Type E Conduit Body - Volume 4 Cubic Inches - Size 1/2 Inch - Length 4-5/16 Inches - Width 3-15/32 Inches - Material PVC - Col ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Type E Conduit Body - Volume 4 Cubic Inches - Size 1/2 Inch - Length 4-5/16 Inches - Width 3-15/32 Inches - Material PVC - Color Gray.
Search Keywords: E988D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:E988D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1,000
$45.83
2,000
$23.41
3,000
$15.93
4,000 +
$15.61
Click for Quote
Log in
to unlock special pricing