- Home ›
- All Products›
- E986J
E986J
Thomas & Betts
Type LB Conduit Body - Volume 63 Cubic Inches - Size 2 Inches - Length 8-13/32 Inches - Width 3-5/32 Inches - Material PVC - C ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Type LB Conduit Body - Volume 63 Cubic Inches - Size 2 Inches - Length 8-13/32 Inches - Width 3-5/32 Inches - Material PVC - Color Gray.
Search Keywords: E986J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:E986J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$74.41
5
$66.40
10
$64.42
30
$59.12
50
$58.97
100
$57.55
250 +
$55.33
Click for Quote
Log in
to unlock special pricing