- Home ›
- All Products›
- E986G
E986G
Thomas & Betts
Type LB Conduit Body - Volume 32 Cubic Inches - Size 1-1/4 Inch - Length 6-13/32 Inches - Width 2-1/2 Inches - Material PVC - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Type LB Conduit Body - Volume 32 Cubic Inches - Size 1-1/4 Inch - Length 6-13/32 Inches - Width 2-1/2 Inches - Material PVC - Color Gray - Pack of 10.
Search Keywords: E986G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:E986G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$36.06
5
$32.18
10
$32.10
30
$30.31
50
$28.65
100
$28.58
250 +
$27.52
Click for Quote
Log in
to unlock special pricing