- Home ›
- All Products›
- E985H
E985H
Thomas & Betts
Type LR Conduit Body - Volume 32 Cubic Inches - Size 1-1/2 Inch - Length 7-31/32 Inches - Width 2-3/4 Inches - Material PVC - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Type LR Conduit Body - Volume 32 Cubic Inches - Size 1-1/2 Inch - Length 7-31/32 Inches - Width 2-3/4 Inches - Material PVC - Color Gray.
Search Keywords: E985H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:E985H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$69.48
5
$62.00
10
$60.15
30
$55.20
50
$55.07
100
$53.73
250 +
$51.66
Click for Quote
Log in
to unlock special pricing