- Home ›
- All Products›
- E985G
E985G
Thomas & Betts
Type LR Conduit Body - Volume 32 Cubic Inches - Size 1-1/4 Inch - Length 7-31/32 Inches - Width 2-3/4 Inches - Material PVC - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Type LR Conduit Body - Volume 32 Cubic Inches - Size 1-1/4 Inch - Length 7-31/32 Inches - Width 2-3/4 Inches - Material PVC - Color Gray.
Search Keywords: E985G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:E985G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$70.28
5
$62.71
10
$60.84
30
$55.84
50
$55.70
100
$54.35
250 +
$52.26
Click for Quote
Log in
to unlock special pricing