- Home ›
- All Products›
- E9812F
E9812F
Thomas & Betts
Two Gang 2FSC Box - Volume 32 Cubic Inches - Length 4.620" - Width 4.620" - Depth 1.980" - Conduit Size 1" - 2 Hubs - PVC - Gr ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Two Gang 2FSC Box - Volume 32 Cubic Inches - Length 4.620" - Width 4.620" - Depth 1.980" - Conduit Size 1" - 2 Hubs - PVC - Gray - Pack of 10.
Search Keywords: E9812F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:E9812F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$61.02
5
$54.45
10
$52.83
30
$48.48
50
$48.36
100
$47.19
250 +
$46.57
Click for Quote
Log in
to unlock special pricing