- Home ›
- All Products›
- E9802E
E9802E
Thomas & Betts
Two Gang 2FSE Box - Volume 32 Cubic Inches - Length 4.620" - Width 4.620" - Depth 1.980" - Conduit Size 3/4 Inch - PVC - Grey ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Two Gang 2FSE Box - Volume 32 Cubic Inches - Length 4.620" - Width 4.620" - Depth 1.980" - Conduit Size 3/4 Inch - PVC - Grey - Pack of 10.
Search Keywords: E9802E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:E9802E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$58.88
5
$52.54
10
$50.97
30
$46.78
50
$46.67
100
$45.54
250 +
$44.94
Click for Quote
Log in
to unlock special pricing