- Home ›
- All Products›
- E940F
E940F
Thomas & Betts
Standard Coupling - Size 1" - Length 2" - OD 1-5/8" - ID 1.210" - PVC - Gray - For use with Schedule 40 and 80 Conduit.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Standard Coupling - Size 1" - Length 2" - OD 1-5/8" - ID 1.210" - PVC - Gray - For use with Schedule 40 and 80 Conduit.
Search Keywords: E940F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:E940F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
50
$1.67
250
$1.36
500
$1.30
1,000
$1.24
2,500
$1.19
5,000
$1.16
7,500
$1.15
10,000 +
$1.14
Click for Quote
Log in
to unlock special pricing