- Home ›
- All Products›
- E200JS6
E200JS6
Thomas & Betts
2 inch x 6 inch Non-metallic Schedule 40 Split Coupling.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2 inch x 6 inch Non-metallic Schedule 40 Split Coupling.
Search Keywords: E200JS6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:E200JS6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$93.54
5
$86.56
10
$84.05
20
$79.44
50
$77.33
100 +
$76.31
Click for Quote
Log in
to unlock special pricing