- Home ›
- All Products›
- DS3104MR000
DS3104MR000
Thomas & Betts
Maxgard Male Inlet - 30Amp - 2 Pole 3 Wire - 277V - 60Hz.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Maxgard Male Inlet - 30Amp - 2 Pole 3 Wire - 277V - 60Hz.
Search Keywords: DS3104MR000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:DS3104MR000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$1,023.83
3
$1,009.81
5 +
$982.88
Click for Quote
Log in
to unlock special pricing