- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- DF3404FRA00
DF3404FRA00
Thomas & Betts
MaxGard® Female Receptacle - Angle Adapter - Flap Cover - 30 Amp - 3P4W - 3Ø 480V 60Hz - Cast Aluminum - No Box - StandardConf ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
MaxGard® Female Receptacle - Angle Adapter - Flap Cover - 30 Amp - 3P4W - 3Ø 480V 60Hz - Cast Aluminum - No Box - StandardConfiguration
Search Keywords: DF3404FRA00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:DF3404FRA00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power3706
-
Body Orientation:N/A
-
Mounting:Panel Mount3696
-
Gender:RCP3690
-
Number of Contacts:3Power/1Ground
-
Termination Method:N/A
-
Maximum Voltage Rating:4803694V
-
Maximum Current Rating:30 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$1,370.82
3
$1,315.98
5 +
$1,312.70
Click for Quote
Log in
to unlock special pricing