- Home ›
- All Products›
- DF1417FP000
DF1417FP000
Thomas & Betts
MaxGard Female Connector - 100 Amp - 3 Pole 4 Wire - 30 208V - 400Hz.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MaxGard Female Connector - 100 Amp - 3 Pole 4 Wire - 30 208V - 400Hz.
Search Keywords: DF1417FP000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:DF1417FP000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$2,077.74
3
$2,022.33
5 +
$1,969.80
Click for Quote
Log in
to unlock special pricing