- Home ›
- All Products›
- CI6624
CI6624
Thomas & Betts
Fitting - Straight Liquidtight - Trade Size 3" - Knockout Size 3" - Length 4.05" - Width 4.38" - Thread Length 1.07" - Zinc Al ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fitting - Straight Liquidtight - Trade Size 3" - Knockout Size 3" - Length 4.05" - Width 4.38" - Thread Length 1.07" - Zinc Alloy.
Search Keywords: CI6624
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:CI6624
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
3
$315.68
5
$233.12
8
$173.02
10 +
$169.56
Click for Quote
Log in
to unlock special pricing