- Home ›
- All Products›
- CHS38B
CHS38B
Thomas & Betts
Thin-Wall Heat-Shrinkable Tubing for Cable Range 8 - 6 AWG - ED 0.38 inch - Reel of 250 Feet - Rated for 600 Volt - Polyvinyl ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Thin-Wall Heat-Shrinkable Tubing for Cable Range 8 - 6 AWG - ED 0.38 inch - Reel of 250 Feet - Rated for 600 Volt - Polyvinyl Chloride - Clear.
Search Keywords: CHS38B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:CHS38B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$630.20
3
$612.93
5 +
$611.40
Click for Quote
Log in
to unlock special pricing