- Home ›
- All Products›
- C77-TB
C77-TB
Thomas & Betts
Ring Tongue Terminal 10-12AWG 20.82mm 7.87mm Electro-Tin Bulk
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ring Tongue Terminal 10-12AWG 20.82mm 7.87mm Electro-Tin Bulk
Search Keywords: C77TB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:C77-TB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$277.74
3
$270.03
5
$269.35
10
$266.33
20 +
$259.23
Click for Quote
Log in
to unlock special pricing