- Home ›
- All Products›
- C73NP
C73NP
Thomas & Betts
Non-Insulated Ring Terminal - Length 1.10" - Width .59" - Bolt Hole 3/8" - Wire Range #12-#10 AWG - Copper - Nickel Plated - 5 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Non-Insulated Ring Terminal - Length 1.10" - Width .59" - Bolt Hole 3/8" - Wire Range #12-#10 AWG - Copper - Nickel Plated - 500 Pack.
Search Keywords: C73NP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:C73NP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
125
$132.69
250
$67.77
375
$46.13
500 +
$45.21
Click for Quote
Log in
to unlock special pricing