- Home ›
- All Products›
- C51
Thomas & Betts
C51
Ring Tongue Terminal 10-12AWG 17.83mm 9.53mm Tin Loose
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Ring Tongue Terminal 10-12AWG 17.83mm 9.53mm Tin Loose
Search Keywords: C51
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:C51
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is C51 RoHS compliant?
Yes, C51 is RoHS compliant.
What is the lead time for C51?
The standard lead time for C51 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
420
Can Ship immediately
Minimum Order Quantity:
50
6 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
50
$2.12
250
$1.64
500
$1.49
1,000
$1.36
2,500
$1.29
5,000
$1.28
7,500
$1.27
10,000 +
$1.26
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT