- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- C26NP
C26NP
Thomas & Betts
Non-Insulated Ring Terminal - Length .85 Inches - Width .38 Inches - Bolt Hole #10 - Wire Range #12-#10 AWG - Copper - Nickel ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Non-Insulated Ring Terminal - Length .85 Inches - Width .38 Inches - Bolt Hole #10 - Wire Range #12-#10 AWG - Copper - Nickel Plated - 500 Pack.
Search Keywords: C26NP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:C26NP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
350
Can Ship immediately
Minimum Order Quantity:
25
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
25
$0.996
250
$0.810
500
$0.773
1,000
$0.740
2,500
$0.710
5,000
$0.691
7,500
$0.689
10,000 +
$0.682
Click for Quote
Log in
to unlock special pricing