- Home ›
- All Products›
- C114
C114
Thomas & Betts
Spade Tongue Terminal 10-12AWG 19.61mm 10.31mm Tin Loose Piece
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Spade Tongue Terminal 10-12AWG 19.61mm 10.31mm Tin Loose Piece
Search Keywords: C114
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:C114
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
500
$0.4552
1,000
$0.4348
2,500
$0.4161
5,000
$0.3990
7,500
$0.3980
10,000
$0.3884
15,000
$0.3874
25,000 +
$0.3833
Click for Quote
Log in
to unlock special pricing