- Home ›
- All Products›
- C10-8F
C10-8F
Thomas & Betts
Spade Tongue Terminal 10-12AWG 19.61mm 10.31mm Tin Loose Piece
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Spade Tongue Terminal 10-12AWG 19.61mm 10.31mm Tin Loose Piece
Search Keywords: C108F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:C10-8F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
50
$1.367
250
$1.111
500
$1.061
1,000
$1.016
2,500
$0.974
5,000
$0.948
7,500
$0.936
10,000 +
$0.933
Click for Quote
Log in
to unlock special pricing