- Home ›
- All Products›
- C10-10FL
C10-10FL
Thomas & Betts
Non-Insulated Locking Fork Terminal - Length .85 Inches - Width .37 Inches - Bolt Hole #10 - Wire Range #12-#10 AWG - Copper - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Non-Insulated Locking Fork Terminal - Length .85 Inches - Width .37 Inches - Bolt Hole #10 - Wire Range #12-#10 AWG - Copper - Tin Plated.
Search Keywords: C1010FL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:C10-10FL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
50
$1.86
250
$1.51
500
$1.45
1,000
$1.38
2,500
$1.33
5,000
$1.29
7,500
$1.28
10,000 +
$1.27
Click for Quote
Log in
to unlock special pricing