- Home ›
- All Products›
- BSG635
BSG635
Thomas & Betts
Grommet - Straight - Bulkhead - 8mm to 9mm - Feed Through Grommet.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Grommet - Straight - Bulkhead - 8mm to 9mm - Feed Through Grommet.
Search Keywords: BSG635
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:BSG635
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
10
$12.15
30
$11.77
50
$11.24
100
$10.76
250
$10.32
500
$10.04
1,000 +
$9.89
Click for Quote
Log in
to unlock special pricing