- Home ›
- All Products›
- B73CH
B73CH
Thomas & Betts
U-Type Compression Die - Blue - #6 AWG Cu - #8 AWG Al
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
U-Type Compression Die - Blue - #6 AWG Cu - #8 AWG Al
Search Keywords: B73CH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:B73CH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$505.68
3
$491.82
5 +
$490.59
Click for Quote
Log in
to unlock special pricing