- Home ›
- All Products›
- B223
B223
Thomas & Betts
Spring Spade Terminal 14-16AWG 16.18mm 6.2mm Tin Loose Piece
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Spring Spade Terminal 14-16AWG 16.18mm 6.2mm Tin Loose Piece
Search Keywords: B223
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:B223
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
100
$0.4319
500
$0.3509
1,000
$0.3501
3,000
$0.3209
5,000
$0.3077
8,000
$0.3069
15,000
$0.2995
25,000 +
$0.2955
Click for Quote
Log in
to unlock special pricing