- Home ›
- All Products›
- B19
B19
Thomas & Betts
Flanged Spade Tongue Terminal 14-16AWG 13.06mm 7.47mm Tin Loose Piece
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Flanged Spade Tongue Terminal 14-16AWG 13.06mm 7.47mm Tin Loose Piece
Search Keywords: B19
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:B19
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
100
$0.4048
500
$0.3289
1,000
$0.3281
3,000
$0.3007
5,000
$0.2884
8,000
$0.2876
15,000
$0.2807
25,000 +
$0.2770
Click for Quote
Log in
to unlock special pricing