- Home ›
- All Products›
- B14-8FL
B14-8FL
Thomas & Betts
Spring Spade Terminal 14-16AWG 16.18mm 6.2mm Tin Loose Piece
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Spring Spade Terminal 14-16AWG 16.18mm 6.2mm Tin Loose Piece
Search Keywords: B148FL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:B14-8FL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
100
$1.128
300
$1.093
500
$1.044
1,000
$0.999
2,500
$0.958
5,000
$0.933
7,500
$0.920
10,000 +
$0.918
Click for Quote
Log in
to unlock special pricing