- Home ›
- All Products›
- B14-12
B14-12
Thomas & Betts
Ring Tongue Terminal 14-16AWG 30.07mm 19.05mm Tin Loose Piece
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ring Tongue Terminal 14-16AWG 30.07mm 19.05mm Tin Loose Piece
Search Keywords: B1412
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:B14-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
100
$1.87
300
$1.79
500
$1.73
1,000
$1.64
2,500
$1.59
5,000
$1.55
7,500
$1.54
10,000 +
$1.53
Click for Quote
Log in
to unlock special pricing